
Number
Highlights & Details
LogiLink HDMI adapter A to mini HDMI type C AH0009
- Gold plated contacts
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
HDMI
- No. of A connectors
1 x
- Type A
HDMI plug C mini
- No. of B connections
1 x
- Type B
HDMI socket
- Cable length
0 mm
- Factory colour
Black
- Video resolution
3840 x 2160 Pixel
- Connector version
straight
- Cable features
gold plated connectors
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Cable version
HDMI High Speed + Ethernet
- Signal flow direction
Bidirectional (bi)
- Halogen-free
No
- Weight
0.013
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 990618 LogiLink AH0009 HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black gold plated connectors 0 mm
User & Safety Instructions
User & Safety Instructions 990618 LogiLink AH0009 HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black gold plated connectors 0 mm
Description
Features
- Enables resolutions up to 2160p
- Gold-plated contacts for loss-free transmission


