
LogiLink CH0035 - HDMI (type A) to HDMI (type A) connection cable, 1m
Highlights & Details
- Connection 1: HDMI (type A) 19-pin plug
- Connection 2: HDMI (type A) 19-pin plug
- Gold-plated contacts
- Transmission of audio, video and Ethernet data
- Standard: High speed with Ethernet
- 480i, 480p, 720p, 1080i, 1080p, 1440p, 2160p
- Max data transfer: Type A: 8.16 GBit/s.
- Length: 1 m
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
32
- Weight
0.051
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1967705 LogiLink HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black CH0035 4K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 1967705 LogiLink HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black CH0035 4K UHD HDMI cable
Description
The HDMI high speed with Ethernet connection cable from LogiLink transfers audio, video and data with a maximum transmission rate of up to 8.16 GBit/s. It supports resolutions 480i, 480p, 720p, 1080i, 1080p, 1440p and 2160p as well as audio formats. The gold-plated plugs also guarantee an optimum contact.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x HDMI (type A) to HDMI (type A) connection cable, 1m
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable










