
Number
Mini HDMI High Speed Cable 1.5M
Highlights & Details
- Ethernet compatible
- 3D-compatible
- Gold plated
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-Mini-C
- Connections
HDMI-A plug
HDMI-Mini-C plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
1.50 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 986465 LogiLink HDMI Cable HDMI-A plug, HDMI-Mini-C plug 1.50 m Black CH0022 4K UHD, Audio Return Channel, gold plated connecto
User & Safety Instructions
User & Safety Instructions 986465 LogiLink HDMI Cable HDMI-A plug, HDMI-Mini-C plug 1.50 m Black CH0022 4K UHD, Audio Return Channel, gold plated connecto
Description
This text is machine translated.
Features
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D capable: yes
- Audio feedback channel: yes
- Ethernet channel: yes
- Transfer rate: > 10.2 GBps
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable



