
Highlights & Details
LogiLink CHB005 - Premium HDMI (Type A) to HDMI (Type A) 2.0 connection cable for Ultra HD, in retail packaging, 3m
- Compliant with HDMI 2.0b HDMI High Speed with Ethernet specification
- Connection 1: HDMI (type A) connector
- Track 2: HDMI (Type A) connector
- Bandwidth of up to 18 GBit/s.
- Supports Ultra HD 4K resolution of up to 3840 x 2160 (50/60 Hz)
- Supports 21:9 (cinema format) and High Dynamic Range (HDR) video aspect ratio
- Supports 48-bit color depth and 4:4:4 color saturation, HDCP 2.2 compatible
- Up to 32 audio channels and up to 1536 kHz sampling frequency
- Gold-plated plug, 28 AWG
- Length: 3M
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- HDMI version
HDMI 2.0b
- Connector version
straight
- Cable version
HDMI Premium High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
28
Cable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1967725 LogiLink HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black CHB005 4K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 1967725 LogiLink HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black CHB005 4K UHD HDMI cable
Description
Enjoy the best resolutions with the LogiLink Premium HDMI cable. The HDMI 2.0 specification is supported with 3D, 4K Ultra HD, Audio Return Channel (audio return channel), a bandwidth of up to 18 GBit/s, HDR (High Dynamic Range), 48-bit color depth and 4:4:4 color saturation, HDCP 2.2. Available in lengths: 1.8m (CHB004), 3m (CHB005), 5m (CHB006), 7.5m (CHB007).
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x HDMI (type A) to HDMI (type A) 2.0 connection cable, in retail packaging, 3m
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable















