
LogiLink CH0064 HDMI connection cable, (high speed with Ethernet) for resolutions up to 4096 x 2160, Ultra HD and 3D black, 5m
Highlights & Details
- Standard: High speed with Ethernet
- 3D support
- Transmission of audio, video and Ethernet data
- Supports resolutions up to 4096 x 2160 @ 60 Hz, Ultra HD and 4K2K
- Supports Audio Return Channel (ARC)
- Gold-plated contacts
- Connection 1: HDMI (type A) connector
- Track 2: HDMI (Type A) connector
- Colour: Black
- Length: 5.00 m
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Cable length
5.00 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
- Weight
0.331
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909669 LogiLink HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black CH0064 4K UHD, Audio Return Channel, gold plated connectors HD
User & Safety Instructions
User & Safety Instructions 1909669 LogiLink HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black CH0064 4K UHD, Audio Return Channel, gold plated connectors HD
Description
This text is machine translated.
Scope of delivery
- 1x HDMI connection cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable












