
Highlights & Details
LogiLink CH0030 - HDMI (type A) to micro-HDMI (type D) connection cable, 1m
- Connection 1: HDMI (type A) 19-pin plug
- Connection 2: Micro HDMI (type D) 19-pin plug
- Gold-plated contacts
- Transmission of audio, video and Ethernet data
- Standard: High speed with Ethernet
- 480i, 480p, 720p, 1080i, 1080p, 1440p, 2160p
- Max data transfer: Type A: 8.16 GBit/s.
- Length: 1 m
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-Micro-D
- Connections
HDMI-A plug
HDMI-Micro-D plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
32
- Weight
0.041
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1967700 LogiLink HDMI Cable HDMI-A plug, HDMI-Micro-D plug 1.00 m Black CH0030 4K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 1967700 LogiLink HDMI Cable HDMI-A plug, HDMI-Micro-D plug 1.00 m Black CH0030 4K UHD HDMI cable
Description
The HDMI to micro HDMI connection cable from LogiLink transfers audio, video and data with a maximum transfer rate of up to 16 Gbps. It supports resolutions 480i, 480p, 720p, 1080i, 1080p, 1440p and 2160p as well as audio formats. The gold-plated plugs also guarantee an optimum contact. HDMI Standard = HDMI High Speed with Ethernet (1.4). Available in 1m (CH0030), 1.5m (CH0031), 2m (CH0032), 3m (CH0033), 4.6m (CH0034) lengths.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x HDMI (type A) to micro HDMI (type D) connection cable, 1m
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable




