
Wireless & Bluetooth Dual mouse, 2.4 GHz, 800/1200/1600 dpi, black
Highlights & Details
- 2.4-GHz radio technology
- Connect up to two devices, such as laptops, computers or tablets
- Dual connection mode: 2.4 GHz wireless and Bluetooth 4.0
- On-The-Fly DPI button, resolution 800/1200/1600 dpi
- Scroll wheel for an optimal control
- Switches automatically to sleep mode after 10 minutes of inactivity, which saves energy
- Range: Up to 10 m.
- Charging via USB-C cable (cable included in delivery)
- Compatible with Windows, Mac OS, Android and iOS
- Colour, black
Technical specifications
- Product type
Mouse
- Transfer type
Bluetooth®
Radio
- Interfaces
Bluetooth
2.4 GHz radio
- Sensor type
Optical
- Sensor resolution
1600 dpi
- No. of keys
3 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Rechargeable
- Factory colour
Black
- Width
66.4 mm
- Height
34.2 mm
- Depth
104.7 mm
- Weight
74 g
- Power supply
Li-Po rechargeable battery (built-in)
USB (cable included)
- Charging capacity (min.)
1 W
- Charging capacity (max.)
2.5 W
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305419 LogiLink ID0204 Mouse Bluetooth®, Radio Optical Black 3 Buttons 1600 dpi Rechargeable
User & Safety Instructions
User & Safety Instructions 2305419 LogiLink ID0204 Mouse Bluetooth®, Radio Optical Black 3 Buttons 1600 dpi Rechargeable
Description
This text is machine translated.
Scope of delivery
- 1x Dual mode mouse
- 1x USB receiver
- 1x USB-C charging cable
- 1x user manual.
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse












