
Number
LogiLink LogiLink USB wall charger - Netzteil - 10.5 Watt - 2.1 A (USB) USB charger
Highlights & Details
- Equipped with Fast Charging technology1x USB portOvercurrent, overvoltage, overheating and short-circuit protectionCompatible with most smartphones and tabletsCompact and light, ideal for traveling
Technical specifications
- Input: 100-240V AC, 50/60 Hz, 1A max.Output: 5V/2.1A (10.5W) max.
- Product type
USB charger
10.5 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-A
- Output voltage
5 V
- Output current (max.) - rounded
2.1 A
- Max. output current
2100 mA
- Type
LogiLink USB wall charger - Netzteil - 10.5 Watt - 2.1 A (USB)
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 75 x 95 x 50 mm
- Height
50 mm
- Length
75 mm
- Width
95 mm
- Weight
64 g
- Factory colour
Black
- Used at
Indoors
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2582944 LogiLink LogiLink USB wall charger - Netzteil - 10.5 Watt - 2.1 A (USB) USB charger 10.5 W 1x USB-A Black Indoors
User & Safety Instructions
User & Safety Instructions 2582944 LogiLink LogiLink USB wall charger - Netzteil - 10.5 Watt - 2.1 A (USB) USB charger 10.5 W 1x USB-A Black Indoors
Conformity certificate
Conformity certificate 2582944 LogiLink LogiLink USB wall charger - Netzteil - 10.5 Watt - 2.1 A (USB) USB charger 10.5 W 1x USB-A Black Indoors
Description
This text is machine translated.






