
Number
LogiLink LPS229B Power strip
Highlights & Details
- 3x Euro sockets
- With increased touch protection
Technical specifications
- Product type
Power strip
- Light bulb features
Child safety
- Outlets
3
- Cable length
1.50 m
- Used at
Indoors
- Material
Plastic
- Plug type
CEE 7/17 PG plug
- Cable standard
H05VV-F 2G 1,0 mm²
- Operating voltage
230 V
- Power rating
1700 W
- Factory colour
Black
- Length
171 mm
- Width
38 mm
- Height
25 mm
IP20
- Version
Adapter
- Connection type
Euro
Cable
- Weight
232.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1891569 LogiLink LPS229B Power strip 3x Black CEE 7/17 PG plug 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1891569 LogiLink LPS229B Power strip 3x Black CEE 7/17 PG plug 1 pc(s)
Conformity certificate
Conformity certificate 1891569 LogiLink LPS229B Power strip 3x Black CEE 7/17 PG plug 1 pc(s)
Conformity certificate 1891569 LogiLink LPS229B Power strip 3x Black CEE 7/17 PG plug 1 pc(s)
Description
This text is machine translated.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip





