
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
RJ45 CONNECTOR CAT 6, shielded
Highlights & Details
- Standardised snap-in nose
- Certification: UL94V-2
- Suitable strain relief sleeve
- With Threading Help
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Bag
- Type
MP0021
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 plug
- Factory colour
Grey
- Content
100 pc(s)
- Contact material
Gold plated
- RoHS-compliant
Yes
- Features
+ shielding
- Seal type
Snap-in
- Pins
8P8C
Documents & Downloads
Datasheet
Datasheet 1197387 LogiLink MP0021 RJ45 CONNECTOR CAT 6, shielded MP0021 Plug, straight Pins: 8P8C No. of pins (RJ) 8P8C Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1197387 LogiLink MP0021 RJ45 CONNECTOR CAT 6, shielded MP0021 Plug, straight Pins: 8P8C No. of pins (RJ) 8P8C Grey 100 pc(s)
Description
This set by LogiLink comprises of a shielded modular plug for pre-fabrication of RJ45 round cables according to CAT 5E EIA/TIA 568A/B and a fitting anti-bend sleeve. The article comprises of 100 sets each in the big polybag; each set is thereby packed again individually in the small polybag.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100 connector with strain relief.














