
Number
Field attachable plug, Cat. 6A, shielded, PrimeLine
Highlights & Details
- Standards CAT.6A Class EA, ISO/IEC11801, TIA568-C.2
- Safety: UL 1863 listed
- Casing: Shielded (metal with zinc alloy)
- Contacts: Phosphor bronze alloy, 50µ gold plated
- For flexible and rigid wire: AWG23-26
- Supports PoE, PoE+ and PoE++
- Wiring: T568A & T568B
- Cable diameter 6-8 mm
- Suitable for insulated wires with a diameter of approx. 1 - 1.5 mm
- Installation instructions included in delivery
Technical specifications
- Type
MP0040
- Product type
Plug
- Connector type
RJ45 plug enclosure
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.022 kg
- Factory colour
Black
Silver
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
Zinc alloy
- Features
Industrial-grade (w/o tools)
- Version
Connector
- Cable use
Networks
- Connection type
Connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2464150 LogiLink MP0040 Field attachable plug, Cat. 6A, shielded, PrimeLine MP0040 RJ45 plug enclosure No. of pins (RJ) 8P8C Bla
User & Safety Instructions
User & Safety Instructions 2464150 LogiLink MP0040 Field attachable plug, Cat. 6A, shielded, PrimeLine MP0040 RJ45 plug enclosure No. of pins (RJ) 8P8C Bla
Description
This text is machine translated.
Scope of delivery
- 1x cat 6A field-attachable plug













