
Number
Solar Powerbank 10.000 mAh, flashlight, 2x USB-A QC & 1x USB-C PD
Highlights & Details
- The solar panel absorbs the natural light of the sun and converts it into energySimultaneous charging of 2 devices with USB-C and USB-A output (up to 18 W)Ultra-fast charging thanks to USB-C PD 2.0 and USB-A QC 3.0Built-in bright LED flashlight for emergencies and other usesWith folding stand18 white LEDs, 18 orange LEDs
Technical specifications
- INPUT: MICRO USB: 5 V/2 A, 9 V/2 A, USB-C: 5 V/3 A, 9 V/2 A, 12 V/1,5 A, SOLAR PANEL: 5 V/0,25 A, (18 W MAX.)OUTPUT: USB-A (QC 3.0) 5 V/2 A, 9 V/2 A, 12 V/1,5 A (18 W MAX), USB-C (PD 2.0) 5 V/3 A, 9 V/2 A, 12 V/1,5 A (18 W MAX)Protection class IP44
- Product type
Solar power bank
- Charging current (max.)
250 mA
- Outputs
USB-C®
USB-A
- Charging current (max.)
2000 mA
- Charging slots
2
- Technology
Lithium
- Capacity (mAh, Ah)
10000 mAh
- Factory colour
Black
- Length
84 mm
- Width
162.5 mm
- Weight
285 g
- Dim
(L x W) 84 mm x 162.5 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2585612 LogiLink Batterie PA0273 Solar power bank Charging current (max.) 250 mA 10000 mAh
User & Safety Instructions
User & Safety Instructions 2585612 LogiLink Batterie PA0273 Solar power bank Charging current (max.) 250 mA 10000 mAh
Information
Test Summary Report 2585612 LogiLink Batterie PA0273 Solar power bank Charging current (max.) 250 mA 10000 mAh
Conformity certificate
Conformity certificate 2585612 LogiLink Batterie PA0273 Solar power bank Charging current (max.) 250 mA 10000 mAh
Security datasheet
Security datasheet 2585612 LogiLink Batterie PA0273 Solar power bank Charging current (max.) 250 mA 10000 mAh
Description
This text is machine translated.
Scope of delivery
- Solar power bank
- 2-in-1 USB cable (USB-C + micro-B-USB)
- User manual.







