
Number
LogiLink UA0156 cassette digitiser
Highlights & Details
- Digitise cassettes via USB directly on the PC
- Converts audio cassettes to MP3 format
- Can also be used as a Walkman
- Power supply via USB or battery
Technical specifications
- Product type
Audio cassette digitiser
- Records
Audio tape
- Recording function
via USB
- Interfaces
USB
Headphone jack (3.5 mm)
- Software included
EZ Tape Converter software.
- Width
83.5 mm
- Height
30.3 mm
- Length
113.1 mm
- Weight
170 g
- Factory colour
Silver
- Operating voltage
AA battery (2x), please order separately
- Dim
(L x W x H) 113.1 x 83.5 x 30.3 mm
- Cable length
0 mm
- Version
Connection cable
- Type A
USB
- Type B
USB
- Wireless charging
No
- Connection type
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 396125 LogiLink UA0156 Audio cassette digitiser
User & Safety Instructions
User & Safety Instructions 396125 LogiLink UA0156 Audio cassette digitiser
User & Safety Instructions 396125 LogiLink UA0156 Audio cassette digitiser
Description
Features
- Converts audio cassettes to MP3 format for playback on iPod/MP3 player or for transfer to CDs
- Compact and portable design
- Audio output for connecting to stereo systems, speakers or headphones
- Digitisation software – for converting cassettes to MP3 format.
Scope of delivery
- USB cable
- EZ Tape Converter software.
- User manual.
Hints
System requirements
- Compatible with Windows ME/2000/XP/Vista/7.








