
Highlights & Details
Ultra-slim USB 3.2 Gen2 hub, 2x USB-A, 5x USB-C, PD, 100 W, Space Grey
- Expansion with 7 x USB ports for your computer or laptop
- Inputs: 1x USB-C plug & 1x USB-C socket (PD 3.0 up to 100 W)
- Outputs: 2x USB A socket & 5x USB C socket
- USB 3.2 Gen 2 (compatible with Thunderbolt 3/4) with a transfer rate of up to 10 Gbit/s.
- Device protection: Overcurrent, overvoltage, overload and short circuit protection
- Compatible with Windows, Mac OS, iOS, iPad OS, Chrome OS, Android and Linux
- Dimensions 11 x 4 x 1 cm
- Weight: 64 g
- Colour: Space gray
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
7 ports
- Interfaces (output)
USB type A
USB® C Power Delivery
- No. of outputs
7 x
- No. of quick charge ports
2
- Cable length
20 cm
- Power supply (LOV)
via USB
- Used at
External
- Distributor/switch features
Aluminium casing
+ quick-charge port
- Factory colour
Spaceship grey
- Width
11 cm
- Height
4 cm
- Depth
1 cm
- Weight
64 g
- Version
Adapter
- Type A
USB
- Type B
USB
- Cable use
USB 3.2 2nd Gen (USB 3.1 2nd Gen)
- Connection type
USB 3.2 Gen 2 (USB 3.1)
Cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338625 LogiLink UA0414 USB hub 7 ports USB type A, USB® C Power Delivery USB 3.2 2nd Gen 10 GBit/s Aluminium casing, + quick-ch
Description
This text is machine translated.
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



