![LogiLink USB 2.0, Series Adapter [1x D-SUB-plug 9-pin - 1x USB 2.0 connector A] AU0002E-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/990457_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
LogiLink ® USB 2.0 to serial adapter
Highlights & Details
- Die-cast plastic hood
- Robust construction
- Incl. 80 cm USB extension cable
Technical specifications
- Product type
USB 2.0
- Connection type
USB
Series
- No. of A connectors
1 x
- Type A
D-SUB-plug 9-pin
- No. of B connections
1 x
- Type B
USB 2.0 connector A
- Cable length
0.80 m
- Factory colour
Black
- Connector version
straight
- Cable use
USB 2.0
Series
- Version
Adapter
- Range of use
USB adapters
- Transfer rate (max.)
480 MBit/s
- Video transmission possible
No
- Halogen-free
No
Documents & Downloads
Datasheet
Datasheet 558713 LogiLink USB 2.0, Series Adapter [1x D-SUB-plug 9-pin - 1x USB 2.0 connector A] AU0002E
User & Safety Instructions
User & Safety Instructions 558713 LogiLink USB 2.0, Series Adapter [1x D-SUB-plug 9-pin - 1x USB 2.0 connector A] AU0002E
Conformity certificate
Conformity certificate 558713 LogiLink USB 2.0, Series Adapter [1x D-SUB-plug 9-pin - 1x USB 2.0 connector A] AU0002E
Download
Download 558713 LogiLink USB 2.0, Series Adapter [1x D-SUB-plug 9-pin - 1x USB 2.0 connector A] AU0002E
Description
Ideally suited for operating serial devices such as modems or ISDN adapter as well as older hardware in Notebooks and PCs of latest generations that do not have a serial interface.
An 80cm USB extension cable is included in the delivery.
This text is machine translated.
Features
- Chipset: Prolific PL2303 TA
Scope of delivery
- 1x USB extension cable (80 cm)
- 1x CD (Driver)
System requirements
- Windows 98SE / ME / 2000 / 2003 / 2008 / XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- MAC OS
- Linux.
![LogiLink USB 2.0, Series Adapter [1x D-SUB-plug 9-pin - 1x USB 2.0 connector A] AU0002E-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/990457_LB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

