
USB 3.2 Gen1 USB-C® (female) to USB-A (male) Adapter, silver
Highlights & Details
- Connection 1: USB-A (plug)
- Connection 2: USB-C® (jack)
- Complies with USB 3.2 1st Gen SuperSpeed
- Data rate: Up to 5 Gbit/s.
- Up to 5 V, 3 A, 15 W power supply
- Shielded
- Aluminium housing
- Colour: Silver.
- Nickel plated
- Packaging: PE bag
Technical specifications
- Product type
USB 3.2 1st Gen (USB 3.0) Adapter
- Connection type
USB-C®
USB 3.2 Gen 1 (USB 3.0)
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- No. of B connections
1 x
- Type B
USB 3.2 1st Gen port C (USB 3.0)
- Cable length
0 mm
- Factory colour
Silver
- Connector version
straight
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Version
Adapter
- Range of use
USB adapters
- Transfer rate (max.)
5 GBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2614777 LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x USB 3.2 1st Gen port C (USB 3.
User & Safety Instructions
User & Safety Instructions 2614777 LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x USB 3.2 1st Gen port C (USB 3.
Description
This text is machine translated.
Features
- Transform your old USB connection into a USB-C® interface for a fast and stable connection with all your Type C smartphones, tablets, hard drives and more. The adapter does not support video output!
Scope of delivery
- 1x USB adapter







