
LogiLink AU0040 cable interface/adapter USB 3.1 (type C) to USB 3.0 (type A) and USB 2.0 (type micro USB)
Highlights & Details
- Converts a USB 3.1 (type C) port into a USB 3.0 (type A) port
- Supports USB 3.0 high-speed data transfer of 5 GBit/s.
- Converts a USB 3.1 (type C) port into a USB 2.0 (type micro USB) port
- Supports USB 2.0 data transfer of 480 MBit/s.
- Aluminium enclosure
- Ideal for connecting USB 3.0 / 2.0 accessories and devices (additional battery / flash drive / hub / keyboard and mouse) to a computer, tablet or smartphone with USB-C port
Technical specifications
- Product type
USB 3.2 1st Gen (USB 3.0) Adapter
- Connection type
USB
- No. of A connectors
1 x
- Type A
USB-C® plug
- No. of B connections
1 x
- Type B
USB 2.0 port Micro B
USB 3.2 1st Gen port A (USB 3.0)
- Cable length
0 mm
- Factory colour
Silver
- Connector version
straight
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Version
Adapter
- Range of use
USB adapters
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909671 LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug - 1x USB 2.0 port Micro B, USB 3.2 1st Gen port A (USB 3.0)]
User & Safety Instructions
User & Safety Instructions 1909671 LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug - 1x USB 2.0 port Micro B, USB 3.2 1st Gen port A (USB 3.0)]
Description
This text is machine translated.
Scope of delivery
- 1x USB C to USB 3.0 adapter
- 1x USB C to micro USB Adapter











![LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug - 1x USB 2.0 port Micro B, USB 3.2 1st Gen port A (USB 3.0)] AU0040 0 mm](https://asset.conrad.com/media10/isa/160267/c1/-/en/001909671PI07/image.jpg?x=100&y=100)
![LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] AU0042 0 mm incl. USB](https://asset.conrad.com/media10/isa/160267/c1/-/en/001909680PI04/image.jpg?x=100&y=100)