
Number
USB 3.2 2nd Gen type C adapter, USB-C/M to DP/F, 8K, aluminum, black/gray
Highlights & Details
- Connection 1: USB-C (plug)Connection 2: DisplayPort (socket)Complies with USB 3.2 2nd Gen SuperSpeedConnected devices must support USB-C/DP HDMI alternate modeResolution: Ultra-HD up to 8K/60 Hz (7720x4320)ShieldedAluminium housingColour: Black/Grey.Gold-platedPackaging: Nylon bag
Technical specifications
- Product type
USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- No. of A connectors
1 x
- Type A
USB 3.2 2nd Gen connector C (USB 3.1)
- No. of B connections
1 x
- Type B
DisplayPort socket
- Factory colour
Black
Grey
- Connector version
straight
- Cable use
USB 3.2 2nd Gen (USB 3.1 2nd Gen)
- Version
Adapter
- Range of use
USB adapters
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2751419 LogiLink USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DisplayPort socket] CU
User & Safety Instructions
User & Safety Instructions 2751419 LogiLink USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DisplayPort socket] CU
Description
This text is machine translated.





