
Number
USB 3.2 2nd Gen type C adapter, USB-C/M to mDP/F, 8K, aluminum, black/gray
Highlights & Details
- Connection 1: USB-C (plug)Connection 2: Mini DisplayPort (socket)Complies with USB 3.2 2nd Gen SuperSpeedConnected devices must support USB-C DP/HDMI alternate modeResolution Ultra HD up to 8K/60 Hz (7720x4320)ShieldedAluminium housingColour: Black/Grey.Gold-platedPackaging: Nylon bag
Technical specifications
- Product type
USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- No. of A connectors
1 x
- Type A
USB 3.2 2nd Gen connector C (USB 3.1)
- No. of B connections
1 x
- Type B
Mini DisplayPort socket
- Factory colour
Black
Grey
- Connector version
straight
- Cable use
USB 3.2 2nd Gen (USB 3.1 2nd Gen)
- Version
Adapter
- Range of use
USB adapters
Cable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2751420 LogiLink USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x Mini DisplayPort socke
User & Safety Instructions
User & Safety Instructions 2751420 LogiLink USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x Mini DisplayPort socke
Description
This text is machine translated.






