
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
5
6% = € 0.07
€ 1.18
10
8% = € 0.10
€ 1.15
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
Only 6 Piece(s) available
Highlights & Details
USB 2.0 Type C cable, C/M to A/M, 480 Mbit/s, 60W, nylon, pink, 0.5 meters
- Connection 1: USB-C (plug)
- Connection 2: USB A (plug)
- Similar to the style of the charging cable from Apple
- Enables rapid charging and data exchange
- Data rate: Up to 480 Mbit/s.
- Supports USB-PD 3.0 up to 20 V, 3 A, 60 W power supply
- Shielded
- Plastic housing
- Nickel-plated connector
- Colour: pink
- Length 0.5 m
- Packaging: Colour box with Euroloch
Technical specifications
- Product type
USB-C cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to USB-A
- Connections
USB-A plug
USB-C® plug
- Factory colour
Rose
- Cable length
0.5 m
- Signal flow
Bidirectional (A↔B)
- Cable features
Shielded
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB 2.0
- Cable type
USB cable
- Type A
USB
- Type B
USB
- Cable use
USB 2.0
- Rack size
483 mm (19")
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3461504 LogiLink USB-C cable USB 2.0 USB-A plug, USB-C® plug 0.5 m Rose Shielded CU0323
User & Safety Instructions
User & Safety Instructions 3461504 LogiLink USB-C cable USB 2.0 USB-A plug, USB-C® plug 0.5 m Rose Shielded CU0323
Description
This data/charging cable with nylon sheath is Ideal for connecting your USB-C devices to devices with a standard USB-A connection (e.g. laptops, hard disks, power supplies, wall/in-car chargers).
This text is machine translated.
This text is machine translated.















