
Number
Highlights & Details
USB 2.0 Type C cable, C/M to A/M, 480 Mbit/s, 60W, nylon, yellow, 1.5 m.
- Connection 1: USB-C (plug)
- Connection 2: USB A (plug)
- Similar to the style of the charging cable from Apple
- Enables rapid charging and data exchange
- Data rate: Up to 480 Mbit/s.
- Supports USB-PD 3.0 up to 20 V, 3 A, 60 W power supply
- Shielded
- Plastic housing
- Nickel-plated connector
- Colour: yellow.
- Length: 1.5 m
- Packaging: Colour box with Euroloch
Technical specifications
- Product type
USB-C cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to USB-A
- Connections
USB-A plug
USB-C® plug
- Factory colour
Yellow
- Cable length
1.5 m
- Signal flow
Bidirectional (A↔B)
- Cable features
Fabric coating
Shielded
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB 2.0
- Cable type
Combo cable
- Type A
USB
- Type B
USB
- Cable use
USB 2.0
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3461515 LogiLink USB-C cable USB 2.0 USB-A plug, USB-C® plug 1.5 m Yellow Fabric coating, Shielded CU0334
User & Safety Instructions
User & Safety Instructions 3461515 LogiLink USB-C cable USB 2.0 USB-A plug, USB-C® plug 1.5 m Yellow Fabric coating, Shielded CU0334
Description
This text is machine translated.
















