
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
5
5% = € 0.10
€ 1.82
10
7% = € 0.14
€ 1.78
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
USB 2.0 Type C cable, C/M to C/M, 480 Mbit/s, 60W, nylon, white, 1.5 m
- Connection 1: USB-C (plug)
- Connection 2: USB-C (plug)
- Similar to the style of the charging cable from Apple
- Enables rapid charging and data exchange
- Data rate: Up to 480 Mbit/s.
- Supports USB-PD 3.0 up to 20 V, 3 A, 60 W power supply
- Shielded
- Plastic housing
- Nickel-plated connector
- Colour: White
- Length: 1.5 m
- Packaging: Colour box with Euroloch
Technical specifications
- Product type
USB-C cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
- Factory colour
White
- Cable length
1.5 m
- Signal flow
Bidirectional (A↔B)
- Cable features
Fabric coating
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB 2.0
- Cable type
USB cable
- Type A
USB
- Type B
USB
- Cable use
USB 2.0
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3461518 LogiLink USB-C cable USB 2.0 USB-C® plug 1.5 m White Fabric coating CU0342
User & Safety Instructions
User & Safety Instructions 3461518 LogiLink USB-C cable USB 2.0 USB-C® plug 1.5 m White Fabric coating CU0342
Description
This data/charging cable with nylon-C ports on both ends is Ideal for charging, synchronizing and transferring data between USB-C.
This text is machine translated.
This text is machine translated.














