
LogiLink UA0385 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): 3.5 mm socket, HDMI socket, Micro SD card slot, SD Card slot, USB 3.0, USB 3.0
- No. of supported monitors:
- Maximum resolution:
- Key features: USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
3.5 mm socket
HDMI socket
Micro SD card slot
SD Card slot
USB 3.0
USB 3.0
- Suitable for
PC
Notebook
MacBook
iPad
iMac
Tablet
- Factory colour
Aluminium
- Features
USB-C® powered
- Width
40 mm
- Height
20 mm
- Depth
120 mm
- Weight
82 g
- Dim
(W x H x D) 40 x 20 x 120 mm
- Compatible with
iPad mini (6th Gen)
iPad Pro 12.9 (5th Gen)
iPad Pro 12.9 (4th Gen)
iPad Pro 12.9 (3rd Gen)
iPad Pro 11 (3rd Gen)
iPad Pro 11 (2st Gen)
iPad Pro 11 (1st Gen)
iPad Air (4th Gen)
- Compatible with (brand)
Apple
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623625 LogiLink USB-C® docking station UA0385 Compatible with (brand): Apple USB-C® powered
Description
This text is machine translated.








