
Number
LogiLink UA0399 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C® USB 3.2 (2nd Gen), USB-C® USB 3.2 (1st Gen), USB 3.2 1st Gen port A (USB 3.0)
- No. of supported monitors:
- Maximum resolution:
- Key features: USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C® USB 3.2 (2nd Gen)
USB-C® USB 3.2 (1st Gen)
USB 3.2 1st Gen port A (USB 3.0)
- Suitable for
Notebook
- Factory colour
Aluminium
- Features
USB-C® powered
- Width
27 mm
- Height
8 mm
- Depth
83 mm
- Weight
18 g
- Dim
(W x H x D) 27 x 8 x 83 mm
- Compatible with
MacBook Air
MacBook Pro
- Compatible with (brand)
Apple
- Version
Adapter
- Cable use
USB 3.2 (2x 2nd Gen)
- Connection type
USB 3.2 Gen 2 (USB 3.1)
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2839645 LogiLink USB-C® docking station UA0399 Compatible with (brand): Apple USB-C® powered
User & Safety Instructions
User & Safety Instructions 2839645 LogiLink USB-C® docking station UA0399 Compatible with (brand): Apple USB-C® powered
Conformity certificate
Conformity certificate 2839645 LogiLink USB-C® docking station UA0399 Compatible with (brand): Apple USB-C® powered
Description
This text is machine translated.








