
LogiLink USB-C® / DVI Adapter cable USB-C® plug, DVI-D 24+1-pin plug 1.80 m Black UA0331 USB-C® screen cable
Highlights & Details
LogiLink UA0331 - USB (type C) to DVI (DVI-D 24+1) connection cable, 1.8m
- USB-C plug on DVI plug
- Resolution: 1080p @ 60 Hz
- 32 AWG
- Cable length: 1,8m
Technical specifications
- Product type
USB-C® screen cable
- Connection type
USB-C®
DVI
- Version
Adapter cable
- Connection type
USB-C® to DVI 24+1-pin
- Connections
USB-C® plug
DVI-D 24+1-pin plug
- Connector version
straight
- Cable length
1.80 m
- Factory colour
Black
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
32
- Video transmission possible
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1967774 LogiLink USB-C® / DVI Adapter cable USB-C® plug, DVI-D 24+1-pin plug 1.80 m Black UA0331 USB-C® screen cable
User & Safety Instructions
User & Safety Instructions 1967774 LogiLink USB-C® / DVI Adapter cable USB-C® plug, DVI-D 24+1-pin plug 1.80 m Black UA0331 USB-C® screen cable
Description
This text is machine translated.
Scope of delivery
- 1x USB-DVI connection cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





