
LogiLink USB 2.0 active extension cable (type A), black, 10 m
Highlights & Details
- USB 2.0 extension cable
- Track 1: USB-A connector
- Connection 2: USB-A socket
- Max. Data transfer rate up to 480 Mbit
- No external power supply required
- Cable specification: 20 AWGx 2C, 28 AWGx1P, UL 2725
- Colour: Black
- Length: 10 m
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
10.00 m
20
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Connection type
USB 2.0
- Type A
USB 2.0 connector A
- Type B
USB 2.0 port A
- No. of A connectors
1 x
- No. of B connections
1 x
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1851828 LogiLink USB cable USB 2.0 USB-A plug, USB-A socket 10.00 m Black UA0143
User & Safety Instructions
User & Safety Instructions 1851828 LogiLink USB cable USB 2.0 USB-A plug, USB-A socket 10.00 m Black UA0143
Conformity certificate
Conformity certificate 1851828 LogiLink USB cable USB 2.0 USB-A plug, USB-A socket 10.00 m Black UA0143
Description
This text is machine translated.
Scope of delivery
- 1x USB 2.0 repeater cable

