
LogiLink USB cable USB 2.0 USB Micro-B plug, USB Micro-B socket 1.00 m Black incl. extension cable CU0121
LogiLink CU0121 Micro-USB extension cable 1.0 m black
Highlights & Details
- USB 2.0 extension cable
- Track 1: Micro USB connector
- Port 2: Micro USB socket
- Max. Transfer rate 480 Mbit/s.
- Colour: Black
- Length: 1.0 m
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-Micro-B to USB Micro-B
- Connections
USB Micro-B plug
USB Micro-B socket
- Factory colour
Black
- Cable length
1.00 m
- Signal flow
Bidirectional (A↔B)
- Cable features
incl. extension cable
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Cable type
USB cable
- Type A
USB 2.0 connector Micro B
- Type B
USB 2.0 port Micro B
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909675 LogiLink USB cable USB 2.0 USB Micro-B plug, USB Micro-B socket 1.00 m Black incl. extension cable CU0121
User & Safety Instructions
User & Safety Instructions 1909675 LogiLink USB cable USB 2.0 USB Micro-B plug, USB Micro-B socket 1.00 m Black incl. extension cable CU0121
Description
This text is machine translated.
Scope of delivery
- 1x Micro-USB extension cable










