

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

USB cable
USB 3.0
Cable
USB-A to USB-A
USB-A plug
USB-A plug
Black
1.00 m
Braid shielding/shielding film
28
Round
straight
Copper
5 GBit/s
4.5 W @ 5 V / 0.9 A
USB
USB 3.0 A plug
USB 3.0 A plug
No
1 x
1 x
User & Safety Instructions 986802 LogiLink USB cable USB 3.0 USB-A plug, USB-A plug 1.00 m Black CU0038
€ 15.51*
The necessary accessories are required to use the article as described.