
LogiLink CU0166 - USB 3.2 Gen1x1 cable, USB-A plug to USB-C plug, 0.15m
Highlights & Details
- Track 1: USB-A connector
- Track 2: USB-C connector
- Max. Transfer rate: Up to 5 Gbit/s.
- Output power up to 3A
- Length: 0.15m
- Colour, black
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Cable length
0.15 m
- Cable design
Round
- Connector version
straight
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen connector C (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2332943 LogiLink USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 0.15 m CU0166
User & Safety Instructions
User & Safety Instructions 2332943 LogiLink USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 0.15 m CU0166
Description
With the USB 3.2 Gen1x1 cable from LogiLink, you can load your USB-C devices at will or synchronize data such as photos, videos, music or other data. And all this at a data transfer rate of up to 5 Gbit/s with an output power of up to 3A. ideal for connecting USB-C devices in the office or as a constant companion for charging your mobile devices.
Available in lengths of 0.15 m, 0.5 m, 1 m, 1.50 m, 2 m, 3 m and in the colors: Black and white.
This text is machine translated.
Available in lengths of 0.15 m, 0.5 m, 1 m, 1.50 m, 2 m, 3 m and in the colors: Black and white.
This text is machine translated.
Scope of delivery
- 1x USB 3.2 Gen1x1 connection cable
Hints
2direct, LogiLink, USB, USB 3.2, connection, Connection, synchronization, data, charging, PC, Computer, notebook, tablet, mobile phone, smartphone, Phablet, MacBook, Chromebook, Samsung, Galaxy, Power bank, super speed



















