
LogiLink CU0168 - USB 3.2 Gen1x1 cable, USB-A plug to USB-C plug, 1m
Highlights & Details
- Track 1: USB-A connector
- Track 2: USB-C connector
- Max. Transfer rate: Up to 5 Gbit/s.
- Output power up to 3A
- Length: 1 m
- Colour, black
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Multicolour
- Cable length
1.00 m
- Cable design
Round
- Connector version
straight
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen connector C (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2332945 LogiLink USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.00 m Multicolour CU0168
User & Safety Instructions
User & Safety Instructions 2332945 LogiLink USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.00 m Multicolour CU0168
Description
Available in lengths of 0.15 m, 0.5 m, 1 m, 1.50 m, 2 m, 3 m and in the colors: Black and white.
This text is machine translated.
Scope of delivery
- 1x USB 3.2 Gen1x1 connection cable



















