
Highlights & Details
USB 3.2 1st Gen extension cable with amplifier, USB-A (plug) to USB-A (socket), 20 m
- Connection 1: USB 3.0 A (plug)
- Connection 2 USB 3.0 A (socket)
- With amplifier for stable signal transmission to up to 40 m (daisy chaining)
- Complies with USB 3.2 1st Gen SuperSpeed
- Data rate: Up to 5 Gbit/s.
- Up to 5 V, 0.9 A, 4.5 W power supply
- 2x shielded
- Plastic housing
- Colour: Colour: Black/blue
- Nickel plated
- Length 20 m
- Packing: Colour box
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A socket
USB-A plug
- Factory colour
Black
Blue
- Cable length
20.00 m
- Cable features
Battery / signal amplifier combo
- Connector version
straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2996611 LogiLink USB cable USB 3.2 1st Gen USB-A socket, USB-A plug 20.00 m Black, Blue Battery / signal amplifier combo UA0400
User & Safety Instructions
User & Safety Instructions 2996611 LogiLink USB cable USB 3.2 1st Gen USB-A socket, USB-A plug 20.00 m Black, Blue Battery / signal amplifier combo UA0400
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)