
Highlights & Details
LogiLink CU0129 USB-C 3.1 Gen2 connection cable 1.0 m black
- USB 3.1 Gen2
- Transfer rates of up to 10 GBit/s.
- USB-C plug to USB-C plug
- Max. current 3A
- Max. POWER: 60W @ 20V / 15W @ 5V
- Colour: Black
- Cable length: 1.0 m
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
- Cable length
1.00 m
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
10 GBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
- Type A
USB-C® plug
- Type B
USB-C® plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 2nd Gen (USB 3.1 2nd Gen)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909679 LogiLink USB cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 1.00 m Black CU0129
User & Safety Instructions
User & Safety Instructions 1909679 LogiLink USB cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 1.00 m Black CU0129
Description
This text is machine translated.
Scope of delivery
- 1x USB-C 3.1 Gen2 connection cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)