
Number
Wild camera with night vision, thermal & motion trigger, IP66
Highlights & Details
- With night vision, motion & heat trigger
- Integrated 2-inch color LCD screen
- Photo resolution: Up to 16 megapixels
Technical specifications
- Image sensor 2 megapixel color CMOS sensor
- Focal length 2.8 mm
- Focus type Fixed Focus
- Lens 1G3P (G-glass, P-plastic) + IR
- F/N 2.7
- LED IR type & quantity IR940, 38 pieces LEDs
- Mechanical BFL 1.19
- Screen 2" Colour TFT 320x240/220x176
- Field of view (FOV) 110°
- PIR sensor 90°, up to 15 m
- Microphone Digital stereo microphone
- Time-inversion setting: 5 sec. - 30 min.
- Trip time: 0.8 seconds
- Series pictures 1 to 3
- Still image resolution 0.3, 1.3, 3, 5, 8, 12, 16 Megapixel
- Video resolution: 1080P: 1920x1080 (16:9) at 30 fps, 720P: 1280x720 at 30 fps, 480P: 848x480 at 30 fps, 640x480 (3:2) at 30 fps
- Power supply 8x AA batteries (not included) or DC 5 V/1A via USB
- Temperature range -20 to +70 °C
- Product type
Wildlife camera
- Features
Black LEDs
Audio recording
- Video resolution
1920 x 1080 Pixel
1280 x 720 Pixel
848 x 480 Pixel
- Dim
(W x H x D) 80 x 130 x 45 mm
- Recording format
Avi
jpg
- Sensor type
IR
- Memory capacity
32 GB
- Supported memory cards
microSD
microSDHC
- Waterproof
Yes
- Factory colour
Camouflage green
Camouflage brown
- Power supply
AA battery (8x), please order separately
- Width
80 mm
- Height
130 mm
- Depth
45 mm
IP66
- Weight
255 g
- Series
N/A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2987010 LogiLink WC0065 Wildlife camera Black LEDs, Audio recording Camouflage green, Camouflage brown
User & Safety Instructions
User & Safety Instructions 2987010 LogiLink WC0065 Wildlife camera Black LEDs, Audio recording Camouflage green, Camouflage brown
Description
This text is machine translated.
Features
- Wildlife camera to capture great pictures of wildlife in your garden
- With night vision, motion & heat trigger
- Integrated 2-inch color LCD screen
- Photo resolution: Up to 16 megapixels
- Video resolution: 1080P: 1920x1080 (16:9)@30 fps, 720P: 1280x720@30 fps, 480P: 848x480@30 fps; 640x480 (3:2)@30 fps with ultra-clear sound
- Recording angle:90°-wide angle-IR-detection range for a broader field of view
- Range: 15 m
- With PIR-sensor
- Response time to trigger: 0.8 seconds
- Supported memory cards: MicroSD, microSDHC max. 32 GB
Scope of delivery
- Wild camera
- Fixing strap
- USB cable
- User manual









