
LogiLink WZ0059 Magnifying lamp for the desk, 3 & 12 diopters Magnification=4 x 100 mm 2021 Energy Efficiency Class F (A

Number
Magnifying lamp for the desk, 3 & 12 diopters
Highlights & Details
- Work and read hands-freeHigh-quality glass lens with 1.75x magnification (3 diopters) and 4x magnification (12 diopters)Uniform and effective light, no flickering, no impairment of the view
Technical specifications
- Swivel range 270 °
- Swivel range 90 °
- Cable length: 1.5 m
- Protection type IP20
- II protection rating
- Product type
Illuminated magnifier
- Magnification
4 x
- Bulb type
LED (monochrome)
6500 K
- Lens size
(Ø) 100 mm
F (A - G)
- Dim
(L x W x H) 23 x 19 x 28 mm
- No. of LEDs
40
- Fastening method
Base
- Operating voltage
230 V
- Energy consumption
6.5 kWh/1000h
- Weight
1.1
- Factory colour
White
- Total luminous flux
520 lm
- Lens Ø
100 mm
- Lens size, width
100 mm
- Width
19 mm
- Height
28 mm
- Length
23 mm
Built-in LED
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2533537 LogiLink WZ0059 Magnifying lamp for the desk, 3 & 12 diopters Magnification=4 x 100 mm 2021 Energy Efficiency Class F (A
User & Safety Instructions
User & Safety Instructions 2533537 LogiLink WZ0059 Magnifying lamp for the desk, 3 & 12 diopters Magnification=4 x 100 mm 2021 Energy Efficiency Class F (A
Description
This text is machine translated.
Features
- Work and read hands-freeHigh-quality glass lens with 1.75x magnification (3 diopters) and 4x magnification (12 diopters)Uniform and effective light, no flickering, no impairment of the viewGlass lens of magnifying lamp: 10 cmThe lens can be turned to the left and right, the arm can be folded up and downThe flip-up lens cover protects the lens from dust and scratches when not in useIdeal for reading books, handicrafts, testing electronics etc.The hex key is stored at the bottom
Scope of delivery
- Illuminated magnifier
- Fixed spanner
- User manual









