
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Sensor type
Optical
- Suitable for (input devices)
Right-handers
- Sensor resolution
1000 dpi
- Interfaces
USB
2.4 GHz radio
- Keyboard layout
Scandinavian, QWERTY
- Data input device features
Splashproof
Hot key function
Quiet keypad
Built-in scroll wheel
Numeric keypad
- Factory colour
Multicolour
- Weight
650 g
- Width
100 mm
- Depth
150 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(W x H x D) 100 x 50 x 150 mm
- Fingerprint
No
- No. of keys
3 Buttons
- Battery capacity
2000 mAh
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1613527 Logitech 920-004535 Radio Keyboard and mouse set Splashproof, Hot key function, Quiet keypad, Built-in scroll wheel, Num
User & Safety Instructions
User & Safety Instructions 1613527 Logitech 920-004535 Radio Keyboard and mouse set Splashproof, Hot key function, Quiet keypad, Built-in scroll wheel, Num













