
Logitech Brio 4K Stream Edition 4k webcam 3840 x 2160 Pixel, 1920 x 1080 Pixel, 1280 x 720 Pixel Clip mount, Supports Windows Hello
Highlights & Details
- Ultra HD 4K captures you in gorgeous sharpness and clarity
- HDR produces more vivid and lifelike colors
- Extremely high frame rate in HD at 1080p/60fps
- Compatible with XSplit, OBS, Skype and Zoom
- Pin-sharp and smooth video calls
- Integrated XSplit solution, including a 12-month premium license
Technical specifications
- Product type
4k webcam
- Interfaces
USB A (USB 3.2 1st gen)
- Video resolution
3840 x 2160 Pixel
1920 x 1080 Pixel
1280 x 720 Pixel
- Frames per second
60
- Features
Clip mount
Supports Windows Hello
- Base
No
- Clamp holder
Yes
- Factory colour
Black
- Width
102 mm
- Height
27 mm
- Depth
2.65 cm
- Dim
(L x W x H) 27 x 102 x 27 mm
- Weight
63 g
- Length
27 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1948158 Logitech Brio 4K Stream Edition 4k webcam 3840 x 2160 Pixel, 1920 x 1080 Pixel, 1280 x 720 Pixel Clip mount, Supports Wi
User & Safety Instructions
User & Safety Instructions 1948158 Logitech Brio 4K Stream Edition 4k webcam 3840 x 2160 Pixel, 1920 x 1080 Pixel, 1280 x 720 Pixel Clip mount, Supports Wi
Description
Capture your facial expressions down to the smallest detail and experience everything in full HD quality, even while zooming. HDR technology shows everything in even more lifelike and realistic colors, even in low-light conditions. It enables 4x the resolution of Full HD video quality and adjusts to changes in lighting conditions so that no dark shadow falls on you when the background is illuminated or when you go from the outdoor area to the indoor area.
EXTREMELY HIGH FRAME RATE IN HD
Streaming of videos in 1080p/60fps with smooth, lively and super-fast playback. Thanks to the extremely high frame rate, you can also have a particularly strong effect by creating dramatic and unusual repetitions in slow motion.
OPTIMIZED FOR STREAMS
Brio STREAM is designed specifically for video streams and keeps the frame rate constant, regardless of the lighting conditions, so that gaming videos can be played back without delay. The performance metrics for video calls can also impress and provide pin-sharp images, fluid movements and natural colors.
WIDE ADJUSTABLE FIELD OF VIEW
The field of view can be adjusted, from a wide 90° view to more of the background, to a narrow 65° or 78° view that is focused entirely on you. Even in an overburdened environment, give a refreshing, professional impression of yourself by clearing the background. Choose from three AI background modes: Smudge, remove, and replace.
12-MONTH PREMIUM LICENSE FOR XSPLIT
Logitech has worked closely with XSplit to develop an all-in-one live streaming solution that offers 4K compatibility and a high frame rate.
INSTANT LOGIN WITH WINDOWS HELLO
Simply and securely log in to your computer with the Windows Hello facial recognition sign-in – a password less that you need to remember.
This text is machine translated.
Features
- 4K Ultra HD (up to 4096 x 2160 pixels at 30 or 24 fps)
- 2K WQHD (up to 2560 x 1440 pixels at 30 or 24 fps)
- 1080p Full HD (up to 1920 x 1080 pixels at 60, 30, or 24 fps)
- 720p HD (up to 1280 x 720 pixels at 90, 60, 30 or 24 fps)
- 13 MPX sensor with dual-core video processor
- 4K2K glass lens (F#2.0 – 4P1G)
- Auto focus from 10 cm up to unlimited distance
- 90°-78°-65°-degree field of view (FOV)
- Two 16-bit omni-directional microphones with noise suppression
- Infrared sensor technology for Windows Hello (Windows® 10 or higher)
- USB 3.0 connectivity with detachable 1.5 meter cable (USB 2.0 limited to 1080p/30fps)
- Stand-compatible mounting system
- External cover
- Removable clip
- Transport case.
- 12-month Premium XSplit license
Scope of delivery
- Ultra-high-definition webcam for streaming
- 1.5 meter USB cable
- Cover panel
- Removable clip
- Transport case.
- 12-month Premium XSplit license
- User manual
System requirements
- Windows® 8, Windows 10 or later
- Intel Core i5 processor 3. Generation or later (CPU/AVX and GPU/OpenCL support)
- USB 3.0 (USB 2.0 limited to 1080p/30 frames per second)
- Windows Hello is only supported on Windows 10 or later
















