Logitech HD Webcam C615. At any time and anywhere HD Videos send and video chats in HD quality. You can take lively, realistic full HD-video clips in 1080p and post them on Facebook® and YouTube™, in your video blog or game cast. Chat using Skype, Google Hangouts and FaceTime for Mac in HD 720p resolution. The small and flexible webcam offers a smooth video image, rich colors and a wide field of view. To view from its best side - Integrated Webcams can not match. Turn the HD Webcam C615 for the full 360 degrees, in order not to miss. After use, it is easy zusammenzufalten, so that the lens is protected and you can take anywhere.
FULL HD video recording in 1080P
Keep your friends and family with breathtaking full HD video recording in 1080p and with auto-focus up-to-date. Mark your video in the stunning widescreen format with Full HD 1080p resolution.
HD-video conversations in 720P
You can enjoy HD-video (720p) in widescreen format via most of the common Instant Messenger. Conduct video conversations in 720p via most of the Instant Messenger.
More flexibility
You can use the camera can easily be folded together and take them everywhere. It has a tripod holder and a 360-degree swivel function.
Show everyone your most beautiful side
Thanks to the automatic exposure adjustment you can see always great and the microphone suppresses background noise. This flexible, foldable webcam allows you HD-video conversations in 720p and the uploading of Full HD video in 1080p. Content, location and Setup Select.
First-class autofocus
Thanks to the built-in auto-focus, your images even in close-ups (up to 10 cm from the lens) razor-sharp.
Flexible, portable design
Thanks to the flat foldable design and the short USB cable can be the webcam easily with you wherever you go.
Rotating DESIGN WITH tripod holder
If you use the webcam to a tripod, you have more adjustment options. Thanks to the 360-degree swivel function, calls and recordings from every angle.
8-megapixel snapshots
For high-resolution snapshots with up to 8 megapixels (software interpolated).
This text is machine translated.