
Highlights & Details
Logitech Combo Touch Book case
- AZERTY French
- Trackpad
- 33 cm (13") coverage Background lighting
- Docking Smart connector
- Power source: Dock
- Brand compatibility: Apple
- Grey
Technical specifications
- Keyboard structure: AZERTY
- Keyboard language: French
- Transmission technology: Docking
- Smart connector interface
- Power source: Dock
- Product type
Tablet PC keyboard and book cover
- Design
Book case
- Compatible with
Apple
- Suitable for
iPad Air 13-inch (M2)
- Suitable for
33 cm (13")
- Features
Keyboard
Shockproof
Built-in stand
Pen holder
- Factory colour
Grey
- Material
Fabric
- Suitable for
33 cm (13")
- Depth
15.1 mm
- Height
285 mm
- Width
225.8 mm
- Screen size diagonal (inches)
0 inch
- Keyboard layout
French, AZERTY
- Compatible with
iPad Air 13-inch (M2)
- Compatible with
Apple
- Weight
685.9 g
- UKCA
yes
- Numeric keypad
no
- Hot keys
yes
- Multimedia keys
yes
- Adjustable backlight
yes
- Key travel distance
1 mm
- Cover
yes
- Key pitch
1.9 cm
- Angle adjustment (max)
60°
- Angle adjustment (min)
10°
- Backlight
yes
- User guide
yes
- Pen holder
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743080 Logitech Combo Touch Tablet PC keyboard and book cover Apple iPad Air 13-inch (M2) 33 cm (13") Book case Grey
Description
New shores for iPad
Support your passion, wherever you are. The keyboard case opens up whole new dimensions with versatility and protection. Multiple usage modes enable you to easily tap, view, draw, read and more with Combo Touch for iPad Air. Possibilities? Unlimited
Travel easier. Continue traveling.
New functions in the 2024 Combo Touch model
Thinner. Lighter.
The new Combo Touch is the thinnest and lightest laptop of all times. It fits in your pocket, is light weight on the move and increases your productivity no matter where you are.
The largest trackpad ever
The largest trackpad ever made for Combo Touch. Use the familiar multi-finger gestures: Swiping, Pull, Double Tip, and more.
Premium materials
Sophisticated design made from sustainable premium materials that feel as good as they look. Our newly developed textile materials are both beautiful and soft.
CLASSIC FUNCTIONS, EACH MODEL
Common functions of all Combo Touch models for iPad Air
Individual modes
Multiple usage modes and unlimited possibilities. Switch to typing, drawing to watch videos, read videos, or participate in video conversations.
Removable keyboard in standard size
The large, generously arranged buttons let your hands touch comfortably, while the Scissor buttons provide for the perfect stop. Ready to type? Simply remove the keyboard, in order to draw freely, view videos or read.
Multi-touch trackpad
The precise Trackpad offers the superior, intuitive scanning, which you need to bring everything in motion. Use the familiar multi-finger gestures: Swiping, Pull, Double Tip, and more.
Flexible stand base
Find your preferred angle for practically any task with the ultra-flexible adjusting bracket.
Secure, snug-fitting protection
The robust and mobile case protects your iPad from bumps and scratches and so enables you to take it with you wherever you go without hesitation.
Tap by day and night
Thanks to the adjustable, background-lit keys the impressive work becomes more pleasant than ever
Power supply, pairing and charging
The Smart connector technology enables a smooth, immediate and secure connection without charging – power supply via iPad.
Supports the Apple pencil
IPad combo touch supports wireless charging with the Apple pencil.
IPadOS special keys
Never search for frequently used functions in screen menus again. Combo Touch does this without any need with a complete button line with iPadOS buttons. You can adjust volume, multimedia control elements, the brightness of the key illumination and more with just your finger tip.
-
Home button:
Go to the start screen
-
Screen brightness:
Screen Heller or darker
-
On-screen keyboard:
View/hide the virtual keyboard
-
Search:
Open the iPadOS search field
-
Key illumination:
Background lighting dark or Heller
-
Multimedia controls:
Back, Play/Pause, Forward
-
Volume control
Mute, quieter, louder
-
Screen on/off:
Lock the iPad screen
This text is machine translated.
Scope of delivery
- Keyboard case
- User manual
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









