
Highlights & Details
Logitech Combo Touch Book case
- QWERTY UK English
- Trackpad
- 33 cm (13") coverage Background lighting
- Docking Smart connector
- Power source: Dock
- Brand compatibility: Apple
- Graphite
Technical specifications
- Keyboard setup: QWERTY
- Keyboard language: UK English
- Transmission technology: Docking
- Smart connector interface
- Power source: Dock
- Product type
Tablet PC keyboard and book cover
- Design
Book case
- Compatible with
Apple
- Suitable for
iPad Pro 13-inch (M4)
- Suitable for
33 cm (13")
- Features
Keyboard
- Factory colour
Graphite
- Material
Aluminium
- Suitable for
33 cm (13")
- Depth
13.5 mm
- Height
286 mm
- Width
227.5 mm
- Keyboard layout
English (US), QWERTY
- Compatible with
iPad Pro 13-inch (M4)
- Compatible with
Apple
- Weight
660 g
- UKCA
yes
- Numeric keypad
no
- Hot keys
yes
- Adjustable backlight
yes
- Key travel distance
1 mm
- Cover
yes
- Key pitch
1.9 cm
- Angle adjustment (max)
60°
- Angle adjustment (min)
10°
- Backlight
yes
- User guide
yes
- Pen holder
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743084 Logitech Combo Touch Tablet PC keyboard and book cover Apple iPad Pro 13-inch (M4) 33 cm (13") Book case Graphite
Description
New shores for iPad
Support your passion, wherever you are. The keyboard case opens up whole new dimensions with versatility and protection. Multiple usage modes allow you to easily tap, view, draw, read, and more with Combo Touch for iPad Pro. Possibilities? Unlimited
The new way to work
New functions in the 2024 Combo Touch model
Thinner. Lighter.
The new Combo Touch is the thinnest and lightest case of all times. It fits in your pocket, makes traveling easier with a light weight and increases your productivity no matter where you are.
The largest trackpad ever
The largest trackpad ever made for Combo Touch. Use the familiar multi-finger gestures: Swiping, Pull, Double Tip, and more.
Premium materials
Sophisticated design made from sustainable premium materials that feel as good as they look. Experience elegance with our smooth, low carbon base made of aluminum and the newly developed, luxurious materials with a soft grip.
CLASSIC FUNCTIONS, EACH MODEL
Common functions of all Combo Touch models for iPad Pro
Individual modes
Multiple usage modes and unlimited possibilities. Switch to typing, drawing to watch videos, read videos, or participate in video conversations.
Removable keyboard in standard size
The large, generously arranged buttons let your hands touch comfortably, while the Scissor buttons provide for the perfect stop. Ready to type? Simply remove the keyboard, in order to draw freely, view videos or read.
Multi-touch trackpad
The precise, anywhere clickable trackpad provides superior, intuitive scanning needed to bring everything in motion. Use the familiar multi-finger gestures: Swiping, Pull, Double Tip, and more.
Flexible stand base
Find your preferred angle for practically any task with the ultra-flexible adjusting bracket.
Secure, snug-fitting protection
The robust and mobile case protects your iPad Pro from bumps and scratches and so you can take it with you wherever you go without hesitation.
Tap by day and night
With adjustable, background-illuminated keys your work becomes more pleasant mood.
Power supply, pairing and charging
The Smart connector technology enables a smooth, immediate and secure connection without charging – power supply via iPad.
Supports the Apple pencil
The combo touch enables you to attach the Apple pencil directly to your iPad. The case does not need to be removed.
IPadOS special keys
Never search for frequently used functions in screen menus again. Combo Touch does this without any need with a complete button line with iPadOS buttons. You can adjust volume, multimedia control elements, the brightness of the key illumination and more with just your finger tip.
-
Home:
Go to home screen
-
Screen brightness:
Screen darker or Heller
-
On-screen keyboard:
Display/hide the on-screen keyboard
-
Search:
Open the iPadOS search field
-
Key brightness:
Background lighting dark or Heller
-
Multimedia controls:
Back, Play/Pause, Forward
-
Volume control
Mute, quieter, louder
-
Screen on/off:
Lock the iPad screen
This text is machine translated.
Scope of delivery
- Keyboard case
- User manual
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





