
Highlights & Details
Logitech Combo Touch Gray smart connector QWERTZ German
- 4 modes: Typing, viewing, drawing, reading
- Removable keyboard
- Illuminated buttons
Technical specifications
- Product type
Tablet PC keyboard and book cover
- Compatible with
Apple
- Suitable for
Apple iOS®
- Compatible with
iPad Pro 11 (1st Gen)
iPad Pro 11 (2st Gen)
iPad Pro 11 (3rd Gen)
iPad Pro 11 (4th Gen)
- Keyboard layout
German, QWERTZ
- Features
Backlit
- Factory colour
Grey (transparent)
- Depth
16.9 mm
- Height
189.3 mm
- Width
252 mm
- Suitable for
27,9 cm (11")
- Compatible with
{loc-value}
- Suitable for
iPad Pro 11" (Gen.1, 2018)
iPad Pro 11" (Gen.2, 2020)
iPad Pro 11" (Gen.3, 2021)
iPad Pro 11" (Gen.4, 2022)
- Compatible with
Apple
- Weight
0.784 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2469532 Logitech Combo Touch Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad Pro 11 (1st Gen), i
Description
The ultimate case for iPad (7. And 8. Generation) is now available. Combo Touch is a combination of highly precise trackpad with a full-size keyboard for your iPad. Thanks to the comprehensive support of Multi-Touch gestures, iPad lets you work productively in spreadsheets and documents, use it for remote teaching and much more – the possibilities are endless.
HIGH PRECISION
Work with the accuracy of the trackpad in apps such as Notes, Numbers, and Keynote. You can easily highlight cells in tables, copy words, and edit email.
FULL CONTROL
Increase your productivity with the familiar, favorite multi-finger gestures. Swipe, scroll, switch apps, pinch, double-tap and more.
This text is machine translated.
Scope of delivery
- Keyboard case
- User manual
System requirements
- IPadOS 13.4 or later












