
Logitech rally bar Huddle video conferencing system Ethernet/LAN group video conferencing system
Highlights & Details
- Group video conferencing system for 6 people
- Bluetooth
- 4K Ultra HD
- Built-in speaker
Technical specifications
- Product type: Group video conferencing system
- Tilt angle range -32 - 32°
- HD type 4K Ultra HD
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Product type
4K video conferencung solution
- Interfaces
HDMI® output
HDMI® input
USB A (USB 3.1 1st gen)
USB C® (USB 3.1 2nd gen)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Colour depth
16 Bit
- Video resolution
3840 x 2160 Pixel
- Frames per second
30
- Features
Loudspeaker
Microphone
Clip mount
Stand
Voice tracker microphone (up to 5 m coverage)
- Base
Yes
- Factory colour
Graphite
- Width
549.6 mm
- Height
78.9 mm
- Depth
76 mm
- Dim
(W x H x D) 549.6 x 78.9 x 76 mm
- Weight
1.8 kg
- Bluetooth
Yes
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Power supply (details)
100-240 V
- Wi-Fi
Yes
- UKCA
yes
- Camera cable length (max)
2.2 m
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Ethernet LAN
yes
- Sample rates
0 - 48 kHz
- Speaker power
8 W
- Microphone frequency
90 - 16000 Hz
- Microphone sensitivity
-36 dB
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Built-in speaker(s)
yes
- Pan range
-48 - 48°
- Line-out impedance
4 Ohm
- DC output voltage
19 V
- Privacy camera
yes
- Telepresence
no
- HDMI cable length
2 m
- HDMI input ports quantity
1
- HDMI output ports quantity
1
- Audio beamforming
yes
- Zoom capability
yes
- Digital zoom
4 x
- Operating relative humidity (H-H)
10 - 90 %
- Echo cancellation
yes
- Number of microphones
6
- Microphone pick-up range
7 m
- PTZ control
yes
- Output voltage Total Harmonic Distortion (THD)
2 %
- Storage temperature (T-T)
-25 - 70 °C
- Current
2.1 A
- Power cable length
2.5 m
- Sound pressure level (max)
83 dB
- Driver diameter
5.5 cm
- Horizontal field of view
113°
- Vertical field of view
80°
- Diagonal field of view
120°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3349322 Logitech ConferenceCam Rally Bar Huddle 4K video conferencung solution 3840 x 2160 Pixel Loudspeaker, Microphone, Clip m
Description
Enable equal meetings
Ensure that in hybrid meetings everyone can be clearly seen and heard. AI video intelligence, advanced audio recording, noise suppression and continuous software optimizations guarantee a clear and natural meeting experience for remote workers.
Set up in minutes
Rally Bar Huddle is designed for easy video conferencing and is quick to set up, easy to manage, and easy to integrate with Tap IP via CollabOS. The supplied multi-bracket can be used to mount Rally Bar Huddle in three different ways; on the wall, on the table or above the screen.
First video bar with recicleted plastic
Logitech is committed to a more sustainable world. Rally Bar Huddle plastic parts are made from 42% recycled plastic 2Rally Bar Huddle plastic parts contain up to 42% certified recycled plastic. We give consumer electronics plastic a second life to reduce our carbon footprint.*
* Excludes accessories and packaging. Measured by weight; we are actively working to minimize our ecological footprint and accelerate social change.
Easy management
With Logitech Sync all your devices and rooms can be managed and managed in a scalable manner. Monitor the state of the rooms, provide updates and change settings – all from a single cloud-based platform. With an Essential or Select license, you can enable premium features such as Insights, Remote UI for troubleshooting, and proactive notifications.
This text is machine translated.
Features
- Integrated components: 6 DMIC microphone array, PTZ digital camera
- 1 broadband loudspeaker
- Cable management and holder system
- Multiple bracket
- Integrated motorized cover plate
- Logitech Collab OS platform
- All-in-one enclosure with front cover that can be replaced on site
- Device management: Logitech sync
- Number of supported displays: 1 (support for second display will be available soon)
- Display resolution 1080p
- Support for network protocols: IPv4, IPv6
- Proxy support: IP-based proxy, FQDN-based proxy, proxy with PAC file
- Camera
- Digital swivel: ±48° with 4-fold Zoom
- Digital inclination: ±32° at 4-fold Zoom
- Zoom: 4 x HD digital zoom
- Diagonal field of view 120°
- Horizontal field of view 113°
- Vertical field of view 80°
- 4K resolution
- Speaker
- Drive coil 55 mm with bass-reflex casing and patented suspension
- Sensitivity: 83 dB SPL at 1 W +/-2 dB at 1 meters distance
- Rated output: 8 W
- Harmonic total distortion (THD) at 1 W, 1 kHz: <2%
- Speaker sampling rate 48 KHz
- Impedance 4 Ohm
- Microphones
- Frequency range 90 Hz–16 kHz
- Sensitivity: -36 dBFS +/-1 dB at 1 Pa
- Microphone data transfer rate 48 kHz
- Audio range: Up to 7 m
- Beamforming elements: Six omni-directional digital MEMS microphones that form five adaptive Broadside acoustic fields
- Audio processing: AEC (Acoustic Echo Cancellation), VAD (Voice Activity Detector)
- Noise suppression: AI-based noise algorithm
- Security
- File-based encryption: Free USB port
- Data encryption: Symmetric, PKI
- Device ID: Protected by device health certificate
- Device Access: Authenticated via API
- Key protection: Arm TrustZone, RPMP
Scope of delivery
- Rally Bar Huddle
- Multiple bracket
- Power supply unit
- AC power cord
- HDMI Cables
- USB cable
- User manual.









