
Logitech ConferenceCam Rally Bar Mini Grau Modular 4K video conferencing system 3840 x 2160 Pixel Loudspeaker
Highlights & Details
- Group video conferencing system for up to 12 people
- 6 Beamforming microphones
- 4K Ultra HD 30 fps motorized PTZ camera
- 3 loudspeakers
Technical specifications
- Product type: Group video conferencing system
- Tilt angle range -15 - 15°
- HD type 4K Ultra HD
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Power plug type C
- Product type
Modular 4K video conferencing system
- Interfaces
HDMI® output
HDMI® input
USB type A
USB C®
RJ45
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Colour depth
16 Bit
- Video resolution
3840 x 2160 Pixel
- Frames per second
30
- Features
Loudspeaker
- Base
Yes
- Factory colour
Graphite
- Width
719 mm
- Height
91.4 mm
- Depth
101 mm
- Dim
(W x H x D) 719 x 91.4 x 101 mm
- Weight
4.03 kg
- Rechargeable battery technology
Lithium
- No. of HDMI ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Battery capacity
220 mAh
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100 - 240 V
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of batteries supported
2
- AC adapter included
yes
- Ethernet LAN
yes
- Sample rates
0 - 48 kHz
- Output level
92/99 dB
- Remote control included
yes
- Heat dissipation
64 BTU/h
- RMS rated power
8 W
- Microphone frequency
90 - 16000 Hz
- Microphone sensitivity
-36 dB
- Master (outer) case length
804 mm
- Microphone in
yes
- DC-in jack
yes
- Built-in speaker(s)
yes
- Noise reduction
yes
- Pan range
-25 - 25°
- Line-out impedance
4 Ohm
- Telepresence
no
- HDMI cable length
2 m
- HDMI input ports quantity
1
- HDMI output ports quantity
2
- Quick start guide
yes
- Audio beamforming
yes
- Master (outer) case height
212 mm
- Master (outer) case width
200 mm
- Zoom capability
yes
- Digital zoom
4 x
- Operating relative humidity (H-H)
10 - 95 %
- Echo cancellation
yes
- Number of microphones
6
- Microphone pick-up range
4.5 m
- Maximum frame rate
30 fps
- PTZ control
yes
- Output voltage Total Harmonic Distortion (THD)
2 %
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
5.8 kg
- Current
4.754 A
- Power cable length
2.5 m
- Sound pressure level (max)
90 dB
- Battery capacity
0.675 Wh
- Horizontal field of view
113°
- Vertical field of view
80.7°
- Diagonal field of view
120°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3349321 Logitech ConferenceCam Rally Bar Mini Grau Modular 4K video conferencing system 3840 x 2160 Pixel Loudspeaker
Description
Discover an exceptionally easy video conferencing solution with great optics, AI-controlled audio enhancement, seamless remote management with Logitech sync and additional advanced features.
Expand the call area
Add up to three Rally Mic Pods to expand the audio recording area and provide easy access to the mute controls.
All are seen and heard
AI video intelligence, advanced audio recording, noise suppression and continuous software optimizations guarantee a clear and natural meeting experience for remote workers.
Certified for business applications
Take advantage of the video conferencing platforms and features you already use. Rally bar mini is certified for leading video platforms such as Microsoft teams, Zoomand Google meet*.
This text is machine translated.
Features
- Integrated components: 6 beamforming microphones, PTZ camera, 3 speakers, AI viewfinder, cable management and bracket system, Table stand, Logitech CollabOS platform
- Casing: All-in-one casing with integrated table stand and patented loudspeaker suspension system for avoiding vibration-caused camera shakes and audio interference
- Device management: Logitech sync
- Number of supported displays: 2
- Screen resolution: Up to 1080p
- Support for network protocol: IPv4, IPv6
- Proxy support: IP-based proxy, FQDN-based proxy, proxy with PAC file
- Camera
- 4K, 1440p, 1080p, 900p, 720p and SD at 30 fps
- Swivel: Engine, ±25°
- Tilting: Engine, ±15°
- Zoom: 4 x HD digital zoom
- Diagonal field of view 120°
- Horizontal field of view 113°
- Vertical field of view 80.7°
- Total room coverage (field of view + swivel and tilt): 163° horizontal x 110° vertical
- Subwoofers
- Driver 70 mm
- Sensitivity: 92dB SPL @1W, 99 dB SPL @8.0 W, each +/-2 dB at 0.5 meters
- Rated output: 8W
- THD: 1 kHz < 2 % at 1 W
- Speaker sampling rate 48 KHz
- Impedance 4 Ohm
- Mid-range Speakers
- Driver 2 x 43 mm
- Sensitivity: 84 dB SPL at 1W/1M
- Rated output: 4W
- THD: 1 kHz < 2 % at 1 W
- Speaker sampling rate 48 KHz
- Impedance 4 Ohm
- Microphones
- Frequency range 90 Hz - 16 kHz
- Sensitivity: >-36 dBFS +/-1 dB at 1 Pa
- Microphone data transfer rate 48 kHz
- Audio range: Up to 7 m
- Beamforming elements: 6 omni-directional digital MEMS microphones that form 5 adaptive Broadside acoustic fields
- Audio processing: AEC (Acoustic Echo Cancellation), VAD (Voice Activity Detector)
- Noise reduction: AI-based noise algorithm
- Additional microphones: Supports up to 3 additional Rally Mic Pods and 2 Rally Mic Pod hubs for larger conference rooms
- Security
- Full disk encryption: Free USB port
- Data encryption: Symmetric, PKI
- Device ID: Protected by device health certificate
- Device Access: Authenticated via API
- Key protection: Arm TrustZone, RPMP
Scope of delivery
- Rally Bar Mini
- Power cable;
- AC power cord
- HDMI Cables
- USB cable
- Remote control
- Covers for main lens and AI-finder
- User manual.










