
Technical specifications
- Product type
Keyboard
- Transfer type
Wireless
- Interfaces
Bluetooth
- Keyboard layout
Spanish, QWERTY
- Data input device features
Ergonomic
- Factory colour
Graphite
- Cable length
0 cm
- Content
1 pc(s)
- Compatible with Apple devices
iPad
- for brands
Apple
- Bluetooth
5.0
- Screen size diagonal (inches)
24 inch
- Battery capacity
1000 mAh
10 m
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Numeric keypad
yes
- Actuation force
60 g
- Service life of battery
24 Monat( e)
- Number of batteries supported
2
- Master (outer) case gross weight
900 g
- Master (outer) case length
246 mm
- Products per master (outer) case
4 Stück(e)
- Key travel distance
1.8 mm
- Mouse included
no
- Keyboard keys operating life
10 Millionen Zeichen
- Backlight
no
- Bluetooth Low Energy (BLE)
yes
- Master (outer) case height
76 mm
- Master (outer) case width
187 mm
- Batteries included
yes
- Number of products included
1 Stück(e)
- Keyboard dimensions (WxDxH)
456 x 233 x 48 mm
- Receiver dimensions (WxDxH)
14,4 x 6,6 x 18,4 mm
- Keyboard weight
1.16 kg
- Receiver weight
2 g
- Ergonomic design
yes
- Products per pallet
168 Stück(e)
- Package weight
1.73 kg
- Wrist rest
yes
- Receiver included
yes
- Adjustable keyboard height
yes
- Number of batteries (keyboard)
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743070 Logitech Ergo K860 Wireless Keyboard Ergonomic Spanish, QWERTY Graphite
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








