
ergo M575S wireless trackball
Highlights & Details
- Logitech ergo M575S Form factor: Right. Motion detection technology: Trackball, device interface: RF Wireless + Bluetooth, movement resolution: 2000 DPI, response time: 11.25 ms, key type: Pressed buttons, number of buttons: 5, scroll type: Wheel. Power source: Batteries. Product color: Blue, white
- This text is machine translated.
Technical specifications
- Motion detection Technology: Trackball
- Form factor: Right
- Material: Acrylonitrile-butadiene-styrene (ABS), epoxy
- USB Type-C charging port: No.
- Product type
Trackball
- Transfer type
Bluetooth®
Wireless
- Interfaces
Bluetooth
- Sensor resolution
2000 dpi
- No. of keys
5 Buttons
- Suitable for (input devices)
Ambidexter
- Data input device features
Thumbwheel
Trackball
Quiet keypad
- Factory colour
Blue
White
- Cable length
0 mm
- Width
100 mm
- Height
134 mm
- Depth
48 mm
- Weight
145 g
- Supported OS
Windows
macOS
Linux
iPadOS
Android
- Screen size diagonal (inches)
0 inch
- Keyboard layout
None (PC-controlled)
- UKCA
yes
- Service life of battery
18 Monat( e)
- Number of batteries supported
1
- AC adapter included
no
- Wireless range
10 m
- Quantity per pack
1 Stück(e)
- Number of programmable buttons
3
- Buttons durability (million clicks)
3
- USB Power Delivery (USB PD)
no
- Silent click
yes
- Post-consumer recycled plastic
21 %
- Bluetooth Low Energy (BLE)
yes
- Batteries included
yes
- Ergonomic design
yes
- User guide
yes
- Receiver included
yes
- Programmable mouse buttons
yes
Documents & Downloads
Datasheet
Datasheet 3412382 Logitech ERGO M575S Trackball Bluetooth®, Wireless Blue, White 5 Buttons 2000 dpi Thumbwheel, Trackball, Quiet keypad
User & Safety Instructions
User & Safety Instructions 3412382 Logitech ERGO M575S Trackball Bluetooth®, Wireless Blue, White 5 Buttons 2000 dpi Thumbwheel, Trackball, Quiet keypad
Description
Scope of delivery
- Receiver
- Wireless receiver connection - type A USB
- Receiver type - nano-receiver
- Batteries/rechargeable batteries
- User manual
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse






