
Logitech G502 Lightspeed Wireless Gaming Mouse
Highlights & Details
- HERO™ sensor with 16,000 dpi
- Mechanical key spring tension system
- RGB illumination
- Integrated memory
- Weight tuning
- Suitable for right-handed people
Technical specifications
- Product type
Gaming mouse
- Transfer type
Radio
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
16000 dpi
- No. of keys
11 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Backlit
Weight trimming
Built-in user memory
- Factory colour
Black
- Cable length
1.8 m
- Width
75 mm
- Height
40 mm
- Depth
132 mm
- Weight
114 g
- Power supply
Li-ion rechargeable battery (included)
USB (cable included)
- Supported OS
Windows
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Keyboard layout
None (PC-controlled)
- Battery capacity
240 mAh
- Operating time (max.)
60 h
- Response time
1 ms
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2115988 Logitech G502 Lightspeed Gaming mouse Radio Optical Black 11 Buttons 16000 dpi Backlit, Weight trimming, Built-in user m
User & Safety Instructions
User & Safety Instructions 2115988 Logitech G502 Lightspeed Gaming mouse Radio Optical Black 11 Buttons 16000 dpi Backlit, Weight trimming, Built-in user m
User & Safety Instructions 2115988 Logitech G502 Lightspeed Gaming mouse Radio Optical Black 11 Buttons 16000 dpi Backlit, Weight trimming, Built-in user m
Description
the G502 is a cult object, which has broken records in every generation, and first choice for real gamers. And now the G502 also becomes one of the most advanced wireless gaming mice in the world by the release of the G502 LIGHTSPEED. LIGHTSPEED is a super-fast and reliable technology that even e-sports professionals in tournaments rely on for their performance. The G502 LIGHTSPEED is also equipped with the HERO 16K sensor of the next generation and is compatible with POWERPLAY. Despite the completely revised technology, the G502 LIGHTSPEED is still held in the same popular fit and weighs 7 grams less.
THE LEGEND IS NEWLY INVENTED
the G502 LIGHTSPEED was developed as the ultimate G502 gaming mouse. The basic identity and all the characteristics of the original are still the same, but the mouse has been completely revised to integrate Logitech's latest innovations. The inside has the same thin-walled design with a sophisticated outer shell as THE PRO wireless mouse, which was designed to reduce weight by 7 grams. The mouse is also equipped with the same industry-leading wireless technologies: LIGHTSPEED, HERO 16K and POWERPLAY.
NEXT
-generation HERO 16K Gaming Sensor HERO 16K SENSOR delivers a sampling speed of over 400 IPS across the 16,000 DPI range, up to 10x more energy efficient than previous generations. The result is Logitech's most powerful and responsive gaming sensor, whose weight has also been reduced by extreme efficiency in battery size and size.
WIRELESS POWERPLAY
CHARGER LIGHTSPEED Gaming without restrictions. The G502 is continuously charged, regardless of whether it is in use, thanks to the wireless POWERPLAY charging system. You never have to worry about battery life again. The mouse remains simply always charged.
LIGHTSYNC RGB LIGHTING
The fully adjustable LIGHTSYNC RGB lighting covers the entire color spectrum and reacts intelligently to the events in the game, audio signals or the screen color. The entire Logitech G RGB equipment can be set in such a way that all devices are exactly tuned to one another. The lighting can be adjusted to suit the room and gaming equipment with a choice of ~16.8 million colors. Create your own custom RGB animations. Everything is possible. The RGB lighting can be completely controlled – among many other things – via the free Logitech G HUB software.
PLASTIC NEUTRAL CERTIFICATION
G502 LIGHTSPEED is PVC free and Plastic Neutral certified. Logitech is thus contributing to the financing of Plastic Bank programs for the return of plastic articles, which would otherwise end up in the ocean as garbage.
This text is machine translated.
Scope of delivery
- Wireless LIGHTSPEED™ receiver
- Extension adapter for the receiver
- Charging cable/data cable
- Accessory box
- 4x weights with 2g
- 2x weights with 4g
- User manual.
System requirements
- Windows® 7 or later
- Mac OS® X 10.11 or later
- Chrome OS™
- USB port
- Internet access for downloading the Logitech G HUB software
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse









