1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Over-ear headset
Over-the-ear
Gaming
Volume control
Microphone mute
7.1 Surround
Corded (1075100)
3.5 mm jack
USB
Microphone noise cancelling
Noise cancelling
20 Hz – 20 kHz
35 Ω
Black
320 g
2.5 W
7.5 W
100 Hz – 10 kHz
2.00 m
PC
195 mm
138 mm
94 mm
Overhead
Over-the-ear
yes
User & Safety Instructions 2159049 Logitech Gaming G Pro X Over-ear headset Corded (1075100) 7.1 Surround Black Microphone noise cancelling, Noise cancelli