EQUIPPED WITH HERO SENSOR
The G403 starts with the next generation HERO 16K sensor. Get ready for a next-generation 1:1 scanning mouse with a sensitivity range of 100–16,000 DPI and no smoothing, filtering, or acceleration.
HERO 16K SENSOR
Experience the next-generation HERO 16K sensor, the most advanced sensor we've ever developed, with 1:1 scanning, 400+ IPS and a maximum sensitivity of 100–16,000 DPI – plus no smoothing, filtering, or acceleration.
LIGHTSYNC RGB
The game-based RGB lighting that covers the entire color spectrum responds directly to the events in the game, the sound background and the screen color and can be synchronized for your entire G-equipment. Customize lighting animations and lighting effects with a choice of ~16.8 million colors using G HUB gaming software and customize all your gaming equipment.
COMFORTABLE DESIGN AND OUTSTANDING QUALITY
The light G403 mouse fits comfortably to the shape of the hand and is equipped with rubberized grips for additional control. The removable 10 g weight enables individual fine tuning.
G STROKE
Configure 6 programmable keys with the Logitech G HUB software for easy execution of actions in the game. Adjust DPI sensitivity in a range of 100–16,000 DPI. A low sensitivity enables pixel-exact targets and a high sensitivity enables lightning-fast maneuvers.
ADVANCED GAMING PERFORMANCE
With a response time of 1 millisecond, the G403 is up to 8 times faster than standard mice, which were not specially developed for gaming, and enables the practically immediate implementation of all movements and clicks. The G403's metal spring-loaded system allows the left and right mouse buttons to be triggered with less force. This provides for an excellent key feel, a fast response time and consistency with each click.
This text is machine translated.