
Logitech® G703 LIGHTSPEED Wireless Gaming Mouse
Highlights & Details
- LightSpeed: Professional wireless technology
- 1:1 scanning, up to 16,000 dpi
- Powerplay compatible
- LIGHTSYNC RGB lighting
- Lateral grip areas made of double sprayed rubber
- 6 programmable buttons
- Mechanical key spring tension system
- Suitable for right-handed people
Technical specifications
- Product type
Gaming mouse
- Transfer type
Radio
- Sensor type
Optical
- Sensor resolution
16000 dpi
- No. of keys
6 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Backlit
Rechargeable
Wireless charging
Weight trimming
- Factory colour
Black
- Cable length
1.80 m
- Width
68 mm
- Height
43 mm
- Depth
124 mm
- Weight
95 g
- Power supply
Li-Po rechargeable battery (built-in)
- Supported OS
Windows
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2149122 Logitech Gaming G703 Lightspeed Gaming mouse Radio Optical Black 6 Buttons 16000 dpi Backlit, Rechargeable, Wireless cha
User & Safety Instructions
User & Safety Instructions 2149122 Logitech Gaming G703 Lightspeed Gaming mouse Radio Optical Black 6 Buttons 16000 dpi Backlit, Rechargeable, Wireless cha
Description
The G703 LIGHTSPEED achieves the next generation performance level with the advanced HERO 16K sensor. Get ready for a whole new level of scanning, improved LIGHTSPEED technology and 10x more energy efficient than the previous generation. PowerPlay ensures that you never have to worry about recharging again and is the perfect LIGHTSPEED supplement.
THE HEART OF HERO TECHNOLOGY
The HERO 16K sensor is our most advanced 1:1 scanning gaming sensor with 400+ IPS and a maximum sensitivity of 100–16,000 DPI – plus no smoothing, filtering or acceleration.
The HERO 16K sensor is 10 times more energy efficient than the previous generation sensor, enabling longer battery life and reduced weight.
WIRELESS LIGHTSPEED TECHNOLOGY
LIGHTSPEED wireless technology delivers professional performance, responsiveness and connectivity for long gaming sessions – with enough power for up to 35 hours of non-stop gaming with standard LIGHTSYNC RGB lighting.
WIRELESS POWERPLAY CHARGING SYSTEM
You never have to worry about battery life again. With the additional wireless POWERPLAY charging system, the G703 and other compatible G-mice always remain fully charged while playing and during breaks. Simply attach the included POWERCORE adapter, which replaces the optional 10 g weight with cover plate.
EASE OF USE AND QUALITY. COMPLETELY INDIVIDUAL.
The G703 combines maximum user-friendliness, durability and performance with a comfortable design and rubberized grips on the sides for optimum use. Customize your gaming experience with an optional 10g weight and 6 programmable buttons.
ALWAYS READY TO TRIGGERING
The advanced metal spring clamping system allows the left and right mouse buttons to be triggered with less force, ensuring exceptionally smooth button feel, responsiveness and consistency every time you click.
LIGHTSYNC RGB
The RGB lighting responds directly to the events in the game, the sound background as well as the screen color and can be synchronized for your entire G-equipment. Customize lighting animations and lighting effects with ~16.8 million colors using Logitech G HUB gaming software and customize all your gaming equipment.
This text is machine translated.
Scope of delivery
- Wireless LIGHTSPEED™ receiver
- Charging/data cable
- Extension adapter for the receiver
- Optional 10 gram weight
- User manual.
Hints
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse












