
Logitech G903 Lightspeed Gaming Mouse
Highlights & Details
- Super fast scroll wheel
- 1:1 scanning, up to 16,000 dpi
- Powerplay compatible
- LIGHTSYNC RGB lighting
- Removable side buttons
- 7–11 programmable buttons
- Mechanical key spring tension system
- Suitable for left or right-hand use
Technical specifications
- Product type
Gaming mouse
- Transfer type
Radio
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
16000 dpi
- No. of keys
11 Buttons
- Suitable for (input devices)
Right-handers
Left-handers
- Data input device features
Backlit
Rechargeable
Wireless charging
Weight trimming
- Factory colour
Black
- Cable length
0 m
- Width
67 mm
- Height
130 mm
- Depth
40 mm
- Weight
110 g
- Power supply
USB (built-in)
- Supported OS
Windows
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2149123 Logitech Gaming G903 Lightspeed Gaming mouse Radio Optical Black 11 Buttons 16000 dpi Backlit, Rechargeable, Wireless ch
User & Safety Instructions
User & Safety Instructions 2149123 Logitech Gaming G903 Lightspeed Gaming mouse Radio Optical Black 11 Buttons 16000 dpi Backlit, Rechargeable, Wireless ch
Description
With the HERO 16K sensor, wireless gaming with LIGHTSPEED reaches the next evolutionary stage. The advanced HERO 16K sensor delivers unprecedented performance and superior efficiency. Powerplay also provides for continuous wireless charging and forms the perfect LIGHTSPEED supplement.
THE HEART OF HERO TECHNOLOGY
The next evolutionary stage is reached. The new HERO 16K sensor ensures unprecedented precision and performance with 1:1 scanning and up to 16,000 DPI, as well as no smoothing, filtering or acceleration. The HERO 16K sensor is also 10 times more energy efficient than the previous generation sensor, allowing longer battery life and reduced weight.
WIRELESS LIGHTSPEED TECHNOLOGY
The wireless LIGHTSPEED technology enables a professional signal rate of 1 millisecond, without compromising on weight or battery life. The world's best e-sports professionals rely on LIGHTSPEED's turn-ready performance, responsiveness and stable connectivity.
140 HOURS. A SINGLE CHARGE.
The extremely efficient HERO 16K sensor ensures an unbelievable battery life for up to 140 hours of gaming with LIGHTSYNC RGB lighting with all effects and up to 180 hours without lighting. This is almost 6 times the battery life of the previous generation G903.
WIRELESS POWERPLAY CHARGING SYSTEM
Keep playing as long as you want. The wireless POWERPLAY charging system keeps the G903 and other compatible G-mouse always fully charged while playing and during breaks. Simply attach the included POWERCORE adapter, which replaces the optional 10 g weight with cover. You never have to worry about battery life again.
LIGHTSYNC RGB
The game-based RGB lighting, covering the entire color spectrum, responds directly to the events in the game, the sound background and the screen color, and can be synchronized for your entire G-equipment. Customize lighting animations and lighting effects with a choice of ~16.8 million colors using G HUB gaming software, and customize all your gaming equipment.
MECHANICAL KEY TECHNOLOGY
Due to the metal spring tension system, the left and right mouse buttons can be triggered with less and less force. This ensures extremely high trigger speed, responsiveness and consistency.
DESIGN SUITABLE FOR RIGHT AND LEFT-HANDED PEOPLE. UP TO 11 MOUSE BUTTONS.
The configurable button layout allows the mouse to be adjusted for both right-handed and left-handed users. With the super-fast scroll wheel with two scroll modes and the removable side buttons, 7–11 programmable functions are available. The Logitech G HUB gaming software is used to configure the keys so that you can trigger your best actions with a hand movement.
PLASTIC NEUTRAL CERTIFICATION
The G903 HERO is equipped with a Plastic Neutral certification from Plastic Bank. With each product sale, Logitech makes a contribution to the financing of Plastic Bank programs for the return of plastic articles, which would otherwise end up in the ocean as garbage.
This text is machine translated.
Scope of delivery
- LightSpeed™ USB receiver
- USB charger/data cable
- Accessory Tui
- Optional extension adapter for the receiver
- Optional 10 gram weight
- Optional side buttons (2 left, 2 right)
- Optional keycaps (1 left, 1 right)
- User manual.
Hints
System requirements
- Windows® 7 or later
- Mac OS® 10.11 or later
- Chrome OS™
- USB port
- Internet access to download Logitech G HUB (optional)
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse















