G915 TKL GL CLICKY A clearly audible click with tactile feedback. Just like traditional gaming switches, GL Clicky provides both audible and tangible feedback, making it the ideal choice for those who prefer the familiar "click experience".WIRELESS MECHANICAL LIGHTSPEED RGB GAMING KEYBOARD WITHOUT NUMERIC KEYPADPLAY THE NEXT DIMENSIONWith wireless LIGHTSPEED in professional quality, advanced LIGHTSYNC RGB and flat mechanical high-performance switches, the G915 TKL represents a breakthrough in design and construction. The G915 TKL is made with the utmost care from high-quality materials in a sophisticated design of unsurpassed elegance, durability and performance, now in an even more compact form. G915 TKL. Play the next dimension.G915 TKL COMPACT DESIGN WITHOUT NUMERIC KEYPADThe G915 TKL offers the same advanced technologies as the G915, but in a more compact design that allows more room for mouse movement. The USB receiver can be stowed on the back of the keyboard for easier transport.WIRELESS LIGHTSPEED TECHNOLOGYG915 TKL offers wireless LIGHTSPEED in professional quality for super fast performance with 1 millisecond. The G915 TKL is also fully operational when connected via USB, so you can charge and play at the same time.INCREDIBLY SLIMThe G915 TKL is a triumph for design and design. With this incredibly mature, incredibly slim model, we have made no compromises in performance and functionality. Durable, comfortable and ready for intensive gaming sessions: The G915 TKL represents the next generation of mechanical gaming keyboards.PREMIUM MATERIALSThe G915 TKL is made of premium materials and combines elegant appearance with excellent quality. Thanks to its top shell made of 5052 aluminum alloy and steel-reinforced base, the keyboard is robust and durable in a light, ultra-slim design.FORM FOLLOWS FUNCTIONThe volume control is made of aluminum and precisely adjusted for optimum control. The pleasant profile and the media keys offer tactile feedback for an effortless and intuitive control.ROBUST AND DURABLEBrushed metal surfaces and odor-resistant keycaps reduce fingerprints to a minimum. The steel-reinforced base of the G915 TKL provides the necessary resistance even in the most intensive use.ADVANCED LOW PROFILE MECHANICAL SWITCHESG915 TKL is equipped with high-performance, low-profile mechanical GL switches that are only half as high as conventional switches, but offer the same speed, precision and performance. We rigorously tested our GL switches with stringent durability, responsiveness, and precision requirements. Available in three versions:LIGHTSYNC RGBG915 TKL offers intelligent LIGHTSYNC RGB technology with adjustable lighting for each individual key in approx. 16.8 million colors. Create your own animations or choose from a range of preset effects to experience RGB with maximum intensity. Create a unified design, enhance your gaming and expand your gaming setup with your keyboard.DIRECT LIGHTING CONTROLEasily change the lighting effects and adjust the brightness with the integrated controls. Select from seven preset animations using the Brightness button along with the numbers 1–7. Create up to two separate lighting profiles with the G HUB software and save them for numbers 8 and 9.FULL-SPECTRUM PROGRAMMABLEG Hub software lets you create light and color effects in infinite combinations for your entire keyboard. Choose your favorite color, create a pattern or develop your own lighting animations with the reliable LIGHTSYNC editing tool. Or let your favorite games, sound or content on the screen control the lighting. The result is fantastic ambient lighting that makes the equipment and the entire room part of the gaming experience.UNLIMITED CONTROLThe slim and sophisticated G915 TKL offers top performance and focus with all the functions required for total control, such as integrated profiles and a game mode. Make the G915 TKL the command center for your PC.LOGITECH G HUBLogitech G HUB gives gamers unlimited control over their equipment and games. Adjust lighting, create macros and much more. Players can customize settings for their game equipment to suit each game, connect to third-party apps such as Discord and OBS, and download custom game profiles and share them with the Logitech G Community.3 INTEGRATED PROFILESStore up to three different profiles in the built-in memory of the keyboard. You can easily switch between saved modes with the F1–F4 keys.GAME MODEYou can use the centrally placed game mode button to disable any keys that may disturb or distract you. By default, the Windows key is disabled in game mode. With Logitech G HUB, you can adjust the game mode and deactivate unnecessary keys.EXTRAORDINARY BATTERY LIFEPlay for hours with a single charge. The battery level indicator light on the keyboard and Logitech G HUB will show you when the battery is low. The full charge takes less than four hours. Simply continue playing while the keyboard is connected and charged via micro USB.ABILITY TO CONNECT TO MULTIPLE DEVICESThe connection can be made with the help of the wireless LIGHTSPEED technology for a super-fast signal rate of 1 millisecond or to other devices with a push of a button via Bluetooth®. It can be changed quickly and easily at any time between wireless LIGHTSPEED via USB receiver and Bluetooth.SPECIAL MULTIMEDIA CONTROLSIntegrated multimedia controls are always at hand. Special controls allow you to quickly adjust the volume, play/pause or skip music and videos, and instantly mute audio.
This text is machine translated.